Galaxy Audio S5N-16 technical specifications.
| Height | 2.75inch |
| Length | 5.25inch |
| Resistance | 16R |
| Weight | 0.98lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Galaxy Audio S5N-16 to view detailed technical specifications.
No datasheet is available for this part.