Galaxy Audio S5N-8 technical specifications.
| Height | 5inch |
| Length | 5.5inch |
| Resistance | 8R |
| Weight | 1.24lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Galaxy Audio S5N-8 to view detailed technical specifications.
No datasheet is available for this part.