Galaxy Audio THSPM100 technical specifications.
| Package/Case | 100 |
| Height | 2.75inch |
| Length | 5inch |
| Weight | 1.89lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Galaxy Audio THSPM100 to view detailed technical specifications.
No datasheet is available for this part.