Galaxy Audio TRCR/64HS technical specifications.
| Height | 3.25inch |
| Length | 16.5inch |
| Weight | 4.85lb |
| Width | 12.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Galaxy Audio TRCR/64HS to view detailed technical specifications.
No datasheet is available for this part.