Galaxy Audio TRCR/64LV technical specifications.
| Height | 3.5inch |
| Length | 17inch |
| Weight | 4.75lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Galaxy Audio TRCR/64LV to view detailed technical specifications.
No datasheet is available for this part.