Galaxy Audio TRCR/HH64 technical specifications.
| Height | 3.25inch |
| Length | 17inch |
| Weight | 5.35lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Galaxy Audio TRCR/HH64 to view detailed technical specifications.
No datasheet is available for this part.