Galaxy Audio VESR/318-V60 technical specifications.
| Height | 3inch |
| Length | 17.5inch |
| Weight | 2.05lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Galaxy Audio VESR/318-V60 to view detailed technical specifications.
No datasheet is available for this part.