Galaxy Audio VSCR/318-V59 technical specifications.
| Height | 3inch |
| Length | 17.5inch |
| Weight | 2.3lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Galaxy Audio VSCR/318-V59 to view detailed technical specifications.
No datasheet is available for this part.