Ganz 48DA,4ADC technical specifications.
| Connection | Connection, direct |
| Dimensions W x H | 48 x 48 mm |
| Internal resistance | 0.015O |
| Scale | 0...4 A |
| Section | 45 x 45 mm |
| RoHS | Compliant |
Download the complete datasheet for Ganz 48DA,4ADC to view detailed technical specifications.
No datasheet is available for this part.