Ganz 48LV,0-250V technical specifications.
| Connection | Connection, direct |
| Dimensions W x H | 48.0 x 48 mm |
| Scale | 0...250 V |
| Mounting depth | 40.0mm |
| Section | 45 x 45 mm |
| RoHS | Compliant |
Download the complete datasheet for Ganz 48LV,0-250V to view detailed technical specifications.
No datasheet is available for this part.