Ganz 72LA,0-10A technical specifications.
| Scale | 0...10 / 20 A |
| Dimensions W x H | 72.0 x 72 mm |
| Mounting depth | 62.0 |
| Termination | Connection, direct |
| Section | 68 x 68 mm |
| RoHS | Compliant |
Download the complete datasheet for Ganz 72LA,0-10A to view detailed technical specifications.
No datasheet is available for this part.