Ganz 72LA,0-5(10A)DC technical specifications.
| Connection | Connection via current transformer |
| Dimensions W x H | 72.0 x 72 mm |
| Scale | 0...5 / 10 A |
| Mounting depth | 62.0mm |
| Section | 68 x 68 mm |
| RoHS | Compliant |
Download the complete datasheet for Ganz 72LA,0-5(10A)DC to view detailed technical specifications.
No datasheet is available for this part.