Ganz 96DV,30VDC technical specifications.
| Connection | Connection, direct |
| Dimensions W x H | 96 x 96 mm |
| Internal resistance | 1000O /V |
| Scale | 0...30 V |
| Section | 92 x 92 mm |
| RoHS | Compliant |
Download the complete datasheet for Ganz 96DV,30VDC to view detailed technical specifications.
No datasheet is available for this part.