
Gardner Denver WRAPECO6 technical specifications.
| Mount | Wire |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Gardner Denver WRAPECO6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
