Gardtec 06087-RS technical specifications.
| Depth | 23mm |
| Height | 85mm |
| Series | Shockgard |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gardtec 06087-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.