
Gardtec GHP50-72P technical specifications.
| Package/Case | Axial |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Number of Conductors | 2 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Gardtec GHP50-72P to view detailed technical specifications.
No datasheet is available for this part.