Gardtec HP100-24 technical specifications.
| Connector Type A | Receptacle |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Gardtec HP100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.