Gardtec HP50-24 technical specifications.
| Connector Type A | Receptacle |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Conductors | 2 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Gardtec HP50-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.