Gardtec SC120-W5B technical specifications.
| Package/Case | 120 |
| Lead Free | Lead Free |
| Material | Steel, Chrome, Metal |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Gardtec SC120-W5B to view detailed technical specifications.
No datasheet is available for this part.