Garryson GARRYFLEXBLOCK120GRIT technical specifications.
| Package/Case | 120 |
| Height | 19mm |
| Length | 76mm |
| Reach SVHC Compliant | Unknown |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Garryson GARRYFLEXBLOCK120GRIT to view detailed technical specifications.
No datasheet is available for this part.