Garryson GARRYFLEXBLOCK240GRIT technical specifications.
| Height | 19mm |
| Length | 76mm |
| Reach SVHC Compliant | Unknown |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Garryson GARRYFLEXBLOCK240GRIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
