
Garryson HA03006PKM technical specifications.
| Maximum Safe Speed | 15000rpm |
| Maximum Speed at 13 mm Overhang | 17000rpm |
| Shape Reference | A3 |
| Shaft Diameter | 6mm |
| Number in Pack | 10 |
| RoHS | Compliant |
Download the complete datasheet for Garryson HA03006PKM to view detailed technical specifications.
No datasheet is available for this part.
