Garryson HA04006PKM technical specifications.
| Maximum Safe Speed | 15000rpm |
| Maximum Speed at 13 mm Overhang | 29840rpm |
| Shape Reference | A4 |
| Shaft Diameter | 6mm |
| Number in Pack | 10 |
| RoHS | Compliant |
Download the complete datasheet for Garryson HA04006PKM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
