Garryson T4700D technical specifications.
| Burr Shape | Ball Nosed Cone |
| Burr Pattern | Diamond Cut |
| Burr Length | 30mm |
| Burr Diameter | 12mm |
| Burr Material | Tungsten Carbide |
| Shank Length | 45mm |
| Shank Diameter | 6 mm |
| RoHS | Compliant |
Download the complete datasheet for Garryson T4700D to view detailed technical specifications.
No datasheet is available for this part.