Garryson TTA260 technical specifications.
| Burr Shape | Cylinder |
| Burr Pattern | Aluminium Cut |
| Burr Length | 19mm |
| Burr Diameter | 10mm |
| Burr Material | Tungsten Carbide |
| Shank Length | 46mm |
| Shank Diameter | 6 mm |
| RoHS | Compliant |
Download the complete datasheet for Garryson TTA260 to view detailed technical specifications.
No datasheet is available for this part.