Garryson TTA970 technical specifications.
| Burr Shape | Ball Nosed Tree |
| Burr Pattern | Aluminium Cut |
| Burr Length | 25mm |
| Burr Diameter | 12mm |
| Burr Material | Tungsten Carbide |
| Shank Length | 45mm |
| Shank Diameter | 6 mm |
| RoHS | Compliant |
Download the complete datasheet for Garryson TTA970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.