Garryson W227 technical specifications.
| Color | Pink |
| Length | 13mm |
| Outside Diameter | 32mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Garryson W227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.