Gates 1400MXL025 technical specifications.
| Length | 355.6mm |
| Pitch | 0.08inch |
| Thickness | 1.14mm |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gates 1400MXL025 to view detailed technical specifications.
No datasheet is available for this part.