
Gates PU6T2.5650 technical specifications.
| Length | 650mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Pitch | 2.5mm |
| Thickness | 1.3mm |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gates PU6T2.5650 to view detailed technical specifications.
No datasheet is available for this part.
