Gates ZS15-12/S25 technical specifications.
| Mount | External |
| Outside Diameter | 25mm |
| Reach SVHC Compliant | Unknown |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gates ZS15-12/S25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
