GC Electronics 10-1507-A technical specifications.
| Boiling Point | 82.3 °C @ 760 mmHg |
| Chemical Component | Isopropyl Alcohol |
| Flash Point | 53 °F (TCC) |
| Primary Type | Cleaner |
| Specific Gravity | 0.79 (H2O = 1) |
| Type | Degreaser |
| Weight | 16 fl.oz. |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 10-1507-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.