
GC ELECTRONICS 10-251-1R ACID BRUSH, NO. 1, 6IN, HORSE HAIR
GC Electronics 10-251-1R technical specifications.
| Length | 6inch |
| Reach SVHC Compliant | Unknown |
| Resistance | -1R |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 10-251-1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.