
GC Electronics 10-4102 technical specifications.
| Height | 2.5inch |
| Length | 4inch |
| Weight | 0.286lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 10-4102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.