GC Electronics 10-4302-B technical specifications.
| Height | 2inch |
| Length | 3.5inch |
| Weight | 0.294lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 10-4302-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.