GC Electronics 10-8108 technical specifications.
| Color | White |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Weight | 6.5g |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 10-8108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.