
GC Electronics 12-546 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | GC Electronics |
| Part No | 12-546 |
| Family | 12-546 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | UTP Wire Stripper |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 12-546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.