
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
GC Electronics 12-8062 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | GC Electronics |
| Part No | 12-8062 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Protection Accessories |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 12-8062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.