GC Electronics 14-1550-8L82 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Number of Conductors | 8 |
| Wire/Cable Diameter | 5.99mm |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 14-1550-8L82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.