GC Electronics 14-1926-9H81 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 7.5R |
| Jacket Material | Polyvinyl |
| Number of Conductors | 1 |
| Packaging | Box |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 14-1926-9H81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.