
GC Electronics 14-212-9H43 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| Packaging | Spool |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 14-212-9H43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
