Datasheets.com
Datasheets.com
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
GC Electronics

14-224-2B13

GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details

Quick Jump:

Technical Specifications

GC Electronics 14-224-2B13 technical specifications.

General

Color
Clear
Conductor Material
Copper
Max Operating Temperature
60°C
Min Operating Temperature
-20°C
Number of Conductors
2
Packaging
Spool

Compliance

RoHS
Not Compliant

Datasheet

GC Electronics 14-224-2B13 Datasheet

Download the complete datasheet for GC Electronics 14-224-2B13 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.