
Hook-up Wire 1Conductors 18AWG 304.8m 1.67mm Tinned Copper Violet 300V 15A Spool
GC Electronics 14-418-1E85 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 15A |
| Number of Conductors | 1 |
| Packaging | Spool |
| Wire/Cable Diameter | 1.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 14-418-1E85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.