Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
GC ELECTRONICS

14-418-1P86

Datasheet
Hook-up Wire 1Conductors 18AWG 304.8m 1.52mm Tinned Copper Red 300V 15A Spool
GC Electronics

14-418-1P86

Hook-up Wire 1Conductors 18AWG 304.8m 1.52mm Tinned Copper Red 300V 15A Spool

  1. Wire, Cable & Assemblies
  2. Bulk Wire & Cable
  1. Wire, Cable & Assemblies
  2. Bulk Wire & Cable
  3. Hook-Up Wire
  4. Solid & Stranded

Quick Jump:

Technical Specifications

GC Electronics 14-418-1P86 technical specifications.

General

Color
Red
Conductor Material
Copper
Jacket Material
Polyvinyl
Max Current Rating
15A
Number of Conductors
1
Packaging
Spool
Wire/Cable Diameter
1.52mm

Compliance

RoHS
Unconfirmed

Datasheet

GC Electronics 14-418-1P86 Datasheet

Download the complete datasheet for GC Electronics 14-418-1P86 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com