GC Electronics 14-420-1O83 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 10A |
| Number of Conductors | 1 |
| Packaging | Spool |
| Wire/Cable Diameter | 1.32mm |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 14-420-1O83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.