
GC Electronics 14-422-1M15 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 8A |
| Number of Conductors | 1 |
| Packaging | Spool |
| Wire/Cable Diameter | 1.14mm |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 14-422-1M15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
