GC Electronics 14-424-1L13 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 6A |
| Number of Conductors | 1 |
| Packaging | Spool |
| Wire/Cable Diameter | 1.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 14-424-1L13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.