GC Electronics 14-426-1H42 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 4A |
| Number of Conductors | 1 |
| Packaging | Spool |
| Wire/Cable Diameter | 0.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 14-426-1H42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.