
GC Electronics 19-802 technical specifications.
| Boiling Point | 75 °F |
| Chemical Component | 1, 1, 1, 2-Tetrafluoroethane/N-Propyl Bromide |
| Dispensing Method | Aerosol |
| Primary Type | Cleaner |
| Specific Gravity | 1.2 (Concentrate), 109.2 (Propellant) |
| Type | Degreaser |
| Weight | 16 Oz. |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 19-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
