
GC Electronics 19-821 technical specifications.
| Height | 150inch |
| Length | 950inch |
| Mount | PCB |
| Weight | 1346lb |
| Width | 275inch |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 19-821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.