
GC Electronics 19-822 technical specifications.
| Package/Case | Epoxy |
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.0105oz |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 19-822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
